Parametric results for: 93c46b-ep under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 93c46bep
Select parts from the table below to compare.
Compare
Compare
93C46B-E/P
Microchip Technology Inc
$0.5450 Yes Yes Active 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 1000000 ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS 200 1000000 Write/Erase Cycles 1 1 64 64 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51 Microchip
93C46B-E/PGX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, 8 compliant EAR99 8542.32.00.51
93C46B-E/PX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, 8 compliant EAR99 8542.32.00.51
93C46B-E/PG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.32.00.51
93C46BE/P
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 2.5 V 2 MHz EEPROM 8 1 128 128 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 1.8 V CMOS INDUSTRIAL 6 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, 8 compliant