Filter Your Search
1 - 3 of 3 results
|
93C66B-E/P
Microchip Technology Inc
|
$0.6215 | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 5 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | YES | 2 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
93C66BE/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | |||||||||||||||||
|
93C66B-E/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 16 | 256X16 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 2 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 |