Filter Your Search
1 - 10 of 31 results
|
93LC56B-I/MS
Microchip Technology Inc
|
$0.2966 | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | YES | 6 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
93LC56B-I/SN
Microchip Technology Inc
|
$0.3025 | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | YES | 6 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
93LC56B-I/ST
Microchip Technology Inc
|
$0.3191 | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | YES | 6 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
93LC56B-I/P
Microchip Technology Inc
|
$0.3254 | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128 | 128 words | SYNCHRONOUS | TOTEM POLE | SERIAL | YES | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | YES | 6 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
|
93LC56B-I/SNROC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 8 | 200 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
93LC56B-I/OT
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.048 kbit | 16 | 128X16 | 3 V | 2 MHz | EEPROM | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3 V | NO | MICROWIRE | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G6 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | SOP6/23,.1,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | ||||||||||||||||||||
|
93LC56B-I/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
93LC56B-I/SNA27
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 8 | 200 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
93LC56B-I/SNA26
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 8 | 200 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
93LC56B-I/SNA22
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 8 | 200 | 1 | 128 | 128 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |