Filter Your Search
1 - 1 of 1 results
|
94048-7680F7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 768 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: MIL-PRF-55342 | 70 °C | YES | 300 V | e0 | 150 °C | -55 °C | MELF | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.01 mm | 5.08 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 |