Filter Your Search
1 - 1 of 1 results
|
941C12W1P5K-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 µF | 1.2 kV | 19.7 A | 10 % | 4 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 500 V | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 27.6 mm | 54 mm | 40.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.60 |