Filter Your Search
1 - 10 of 24 results
|
947C231K102CAIS
Cornell Dubilier Electronics Inc
|
$79.3383 | Yes | Yes | Active | 230 µF | 1 kV | 54 A | 10 % | 2.6 mΩ | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC61881 | 230 V | e3 | IEC61071 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | TIN | FEMALE THREADED | 90 mm | 97 mm | CORNELL DUBILIER ELECTRONICS INC | CAN, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.80 | |||
|
947C231K102CAM
Cornell Dubilier Electronics Inc
|
$89.3528 | Yes | Yes | Active | 230 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
947C231K102CAI
Cornell Dubilier Electronics Inc
|
$89.3528 | Yes | Yes | Active | 230 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
947C231K102CAMS
Cornell Dubilier Electronics Inc
|
$89.3528 | Yes | Yes | Active | 230 µF | 1 kV | 54 A | 10 % | 2.6 mΩ | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC61881 | 230 V | e3 | IEC61071 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | TIN | THREADED STUD | 90 mm | 97 mm | CORNELL DUBILIER ELECTRONICS INC | CAN, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.80 | |||
|
947C231K102CAMS-NS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 230 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | 45 mm | BINDING POST | 90 mm | 97 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
947C231J102CAIS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 230 µF | 1 kV | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
947C231J132BGH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 230 µF | 1.3 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
947C231J102CAI
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 230 µF | 1 kV | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
947C231K102CAM-NS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 230 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | 45 mm | BINDING POST | 90 mm | 97 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
947C231K132BGH
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 230 µF | 1.3 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 |