Filter Your Search
1 - 2 of 2 results
|
95000-T10TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 1 | 2 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (197) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PEG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.424 inch | 0.787 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
95000-T10TLF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 1 | 2 mm | 1 | MALE | BOARD | POLYETHYLENE | MATTE TIN (197) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PEG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.424 inch | 0.787 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |