Filter Your Search
1 - 10 of 482 results
|
950B1G332G
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 3.3 nF | FILM CAPACITOR | POLYPROPYLENE | 2 % | 2 % | 660 V | 1 kV | WIRE | ||
|
950B1G473M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 47 nF | FILM CAPACITOR | POLYPROPYLENE | 20 % | 20 % | 660 V | 1 kV | WIRE | ||
|
950B1F684K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 680 nF | FILM CAPACITOR | POLYPROPYLENE | 10 % | 10 % | 440 V | 600 V | WIRE | ||
|
950B1C824J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 820 nF | FILM CAPACITOR | POLYPROPYLENE | 5 % | 5 % | 135 V | 200 V | WIRE | ||
|
950B1E154J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 150 nF | FILM CAPACITOR | POLYPROPYLENE | 5 % | 5 % | 270 V | 400 V | WIRE | ||
|
950B1E102F
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 1 nF | FILM CAPACITOR | POLYPROPYLENE | 1 % | 1 % | 270 V | 400 V | WIRE | ||
|
950B1F104G
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 100 nF | FILM CAPACITOR | POLYPROPYLENE | 2 % | 2 % | 440 V | 600 V | WIRE | ||
|
950B1F683G
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 68 nF | FILM CAPACITOR | POLYPROPYLENE | 2 % | 2 % | 440 V | 600 V | WIRE | ||
|
950B1E682J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 6.8 nF | FILM CAPACITOR | POLYPROPYLENE | 5 % | 5 % | 270 V | 400 V | WIRE | ||
|
950B1G505M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | NO | e3 | 85 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Tin (Sn) | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | 5 µF | FILM CAPACITOR | POLYPROPYLENE | 20 % | 20 % | 660 V | 1 kV | WIRE |