Filter Your Search
1 - 2 of 2 results
|
951230-4620AR-PT
3M Interconnect
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 951 | 3M | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (118) OVER NICKEL (100) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
951230-4620-AR-PT
3M Interconnect
|
Check for Price | Yes | Obsolete | 30 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.5052 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.059 inch | 1.181 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |