Filter Your Search
1 - 3 of 3 results
|
95293-805-07LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.7178 mm | 15u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 0.7 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
95293-805-07LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.7178 mm | 15u inch | SURFACE MOUNT | 0.094 inch | 0.15 inch | 0.7 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
95293-80507LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | 95293 | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (79) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | ROHS COMPLIANT | compliant |