Filter Your Search
1 - 10 of 18 results
|
953BXW4KSF-F
Cornell Dubilier Electronics Inc
|
$2.1574 | Yes | Active | 4 µF | 7.9 A | 10 % | 11 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 275 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 44 mm | 41.5 mm | 24 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BIW16KSF-F
Cornell Dubilier Electronics Inc
|
$2.2055 | Yes | Active | 16 µF | 9.3 A | 10 % | 7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 160 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 37 mm | 41.5 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BXW2P5KSF-F
Cornell Dubilier Electronics Inc
|
$2.2145 | Yes | Active | 2.5 µF | 6.4 A | 10 % | 14 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 275 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 40 mm | 41.5 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BIW10KSF-F
Cornell Dubilier Electronics Inc
|
$2.2743 | Yes | Active | 10 µF | 8 A | 10 % | 9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 160 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 40 mm | 41.5 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BIW17P5KSF-F
Cornell Dubilier Electronics Inc
|
$2.3346 | Yes | Active | 17.5 µF | 9.6 A | 10 % | 7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 160 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 44 mm | 41.5 mm | 24 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BXW3P5KSF-F
Cornell Dubilier Electronics Inc
|
$2.3614 | Yes | Active | 3.5 µF | 7.4 A | 10 % | 11 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 275 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 37 mm | 41.5 mm | 28 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BXW6KSF-F
Cornell Dubilier Electronics Inc
|
$2.5181 | Yes | Active | 6 µF | 9 A | 10 % | 8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 275 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 45 mm | 41.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BQW16P5KSF-F
Cornell Dubilier Electronics Inc
|
$3.0709 | Yes | Active | 16.5 µF | 10.3 A | 10 % | 8 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 250 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 45 mm | 57.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BQW7P5KSF-F
Cornell Dubilier Electronics Inc
|
$3.1355 | Yes | Active | 7.5 µF | 8.7 A | 10 % | 9 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 250 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 44 mm | 41.5 mm | 24 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier | ||
|
953BIW38KSF-F
Cornell Dubilier Electronics Inc
|
$3.2602 | Yes | Active | 38 µF | 11.3 A | 10 % | 7 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 160 V | 85 °C | -40 °C | 4 | PCB Mount | NO | WIRE | 45 mm | 57.5 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.25.00.80 | Cornell Dubilier |