Filter Your Search
1 - 2 of 2 results
|
95736-412LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 15 mΩ | 2 A | MALE | 100 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 3.0024 N | 5 GΩ | POLARIZED HOUSING | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.218 inch | 0.45 inch | 1.4 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
95736-412LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 1 | 2.54 mm | 1 | 15 mΩ | 2 A | MALE | 100 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 3.0024 N | 5 GΩ | POLARIZED HOUSING | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.218 inch | 0.45 inch | 1.4 inch | 0.12 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |