Filter Your Search
1 - 1 of 1 results
|
SA096P1004
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 96 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 4 PAIR KINK TERMINAL | 1000VAC V | NO | 3.336 N | 5 GΩ | .278 N | UL | -55 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.362 inch | 0.598 inch | 5.06 inch | 0.134 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 |