Filter Your Search
1 - 2 of 2 results
|
961222-6404-AR
3M Interconnect
|
$1.3498 | Yes | Yes | Obsolete | 22 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.098 inch | 1.1 inch | 0.13 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
961222-6404-AR
3M Electronics
|
Check for Price | Yes | Obsolete | 22 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.197 inch | 0.098 inch | 1.1 inch | 0.13 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |