Filter Your Search
1 - 9 of 9 results
|
|
96LS02PC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | 8542.39.00.60 | |||||||||||||||
|
|
96LS02PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP-16 | 8542.39.00.60 | |||||||
|
|
96LS02PCQR
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | ||||||||||||||||||
|
|
96LS02PCQR
Rochester Electronics LLC
|
Check for Price | Active | MONOSTABLE MULTIVIBRATOR | NOT SPECIFIED | NOT SPECIFIED | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||
|
|
96LS02PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP-16 | 8542.39.00.60 | ||||||
|
|
96LS02PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | Unknown | 8542.39.00.60 | ||||||||||||||||
|
|
96LS02PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 2 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | DIP-16 | 8542.39.00.60 | ||||||
|
|
96LS02PC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 8542.39.00.60 | |||||||||||||||||
|
|
96LS02PCQM
Rochester Electronics LLC
|
Check for Price | Active | MONOSTABLE MULTIVIBRATOR | NOT SPECIFIED | NOT SPECIFIED | 8542.39.00.60 |