Filter Your Search
1 - 10 of 180 results
|
SP2-096-S127/1-99/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.327 inch | 2.4 inch | 0.087 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S121/01-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.114 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/02-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.1 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SP2-096-S124/1-95/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.22 inch | 2.4 inch | 0.134 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/03-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.169 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/10-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.133 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/03-98
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.169 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/01-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/03-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.169 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL3-096-S125/13-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 3.2 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |