Filter Your Search
1 - 1 of 1 results
|
96P-6043-0731-0
Winchester Interconnect
|
Check for Price | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD EURO CONNECTOR | NO | .9174 N | SHRD ENDS | .139 N | YES | UL | -65 °C | 140 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 3.736 inch | 0.699 inch | WINCHESTER INTERCONNECT | unknown | EAR99 | 8536.69.40.40 |