Filter Your Search
1 - 2 of 2 results
|
M20-972H1006
Harwin
|
Check for Price | No | No | Obsolete | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 50 Cycles | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 3.0024 N | 1000 GΩ | .5004 N | NO | NO | e0 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
M20-972H1005
Harwin
|
Check for Price | Yes | No | Obsolete | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | APPLICATION: PROGRAMMING CONNECTOR | 750VAC V | NO | 1.4734 N | 1000 GΩ | .278 N | NO | NO | e4 | NO | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |