Filter Your Search
1 - 10 of 22 results
|
97SD3248BRPQH
Data Device Corporation
|
Check for Price | No | Transferred | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-F132 | 125 °C | -55 °C | 100k Rad(Si) V | 132 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 9.7028 mm | 34.29 mm | 34.29 mm | DATA DEVICE CORP | QFP-132 | compliant | EAR99 | 8542.32.00.36 | |||||
|
97SD3248RPMI
Maxwell Technologies
|
Check for Price | Transferred | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-XQFP-F132 | Not Qualified | 125 °C | -55 °C | 132 | UNSPECIFIED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | MAXWELL TECHNOLOGIES INC | GQFF, | compliant | EAR99 | 8542.32.00.36 | QFP | 132 | |||||
|
97SD3248RPME
Maxwell Technologies
|
Check for Price | Transferred | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-XQFP-F132 | Not Qualified | 125 °C | -55 °C | 132 | UNSPECIFIED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | MAXWELL TECHNOLOGIES INC | GQFF, | compliant | EAR99 | 8542.32.00.36 | QFP | 132 | |||||
|
97SD3248RPME
Data Device Corporation
|
Check for Price | Obsolete | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-XQFP-F132 | Not Qualified | 125 °C | -55 °C | 132 | UNSPECIFIED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | DATA DEVICE CORP | STACK, QFP-132 | compliant | EAR99 | 8542.32.00.36 | |||||||
|
97SD3248RPQI
Maxwell Technologies
|
Check for Price | Transferred | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 10.439 mm | 34.29 mm | 34.29 mm | MAXWELL TECHNOLOGIES INC | QFP, | compliant | EAR99 | 8542.32.00.36 | QFP | 132 | ||||
|
97SD3248RPQK
Data Device Corporation
|
Check for Price | Obsolete | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 10.439 mm | 34.29 mm | 34.29 mm | DATA DEVICE CORP | QFP, | compliant | EAR99 | 8542.32.00.36 | ||||||
|
97SD3248RPQH
Data Device Corporation
|
Check for Price | Obsolete | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 10.439 mm | 34.29 mm | 34.29 mm | DATA DEVICE CORP | QFP-132 | compliant | EAR99 | 8542.32.00.36 | ||||||
|
97SD3248BRPQH
Maxwell Technologies
|
Check for Price | Transferred | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-F132 | 125 °C | -55 °C | 100k Rad(Si) V | 132 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 9.7028 mm | 34.29 mm | 34.29 mm | MAXWELL TECHNOLOGIES INC | QFF, | unknown | EAR99 | 8542.32.00.36 | ||||||
|
97SD3248RPQE
Data Device Corporation
|
Check for Price | Obsolete | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-PQFP-G132 | Not Qualified | 125 °C | -55 °C | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 10.439 mm | 34.29 mm | 34.29 mm | DATA DEVICE CORP | QFP-132 | compliant | EAR99 | 8542.32.00.36 | ||||||
|
97SD3248RPMI
Data Device Corporation
|
Check for Price | Obsolete | 1.6106 Gbit | 48 | 32MX48 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | S-XQFP-F132 | Not Qualified | 125 °C | -55 °C | 132 | UNSPECIFIED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 34.29 mm | 34.29 mm | DATA DEVICE CORP | STACK, QFP-132 | compliant | EAR99 | 8542.32.00.36 |