Filter Your Search
1 - 6 of 6 results
|
97SMO(KF)W50.000MHZ
SMI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 50 % | 15 pF | 5 V | CMOS | 97SMO(K) | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SMI INC | unknown | Clock | ||||||||||
|
97SMO(KF)100.000MHZ
SMI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 MHz | 50 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 70 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SMI INC | unknown | Clock | DILCC4,.2,200 | ||||
|
97SMO(KF)W1.000MHZ
SMI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 MHz | 50 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SMI INC | unknown | Clock | DILCC4,.2,200 | |||
|
97SMO(KF)W100.000MHZ
SMI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 MHz | 50 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 70 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SMI INC | unknown | Clock | DILCC4,.2,200 | |||
|
97SMO(KF)1.000MHZ
SMI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 MHz | 50 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 100 MHz | 1 MHz | 10 ns | 20 mA | 5.5 V | 4.5 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SMI INC | unknown | Clock | DILCC4,.2,200 | ||||
|
97SMO(KF)50.000MHZ
SMI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 MHz | 50 % | 15 pF | 5 V | CMOS | 97SMO(K) | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SMI INC | unknown | Clock |