Filter Your Search
1 - 10 of 47,344 results
|
4310R-102-203LF
Bourns Inc
|
$0.3390 | Yes | Yes | Active | 20 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 20 kΩ | ISOLATED | 5 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4310R-101-562
Bourns Inc
|
$0.3499 | No | Active | 5.6 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 5.6 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10 | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
4310R-101-202
Bourns Inc
|
$0.3561 | No | Active | 2 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10 | not_compliant | EAR99 | 8533.21.00.50 | ||||
|
4310R-102-681LF
Bourns Inc
|
$0.3791 | Yes | Yes | Active | 680 Ω | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 680 Ω | ISOLATED | 5 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | |||
|
4310R-101-512LF
Bourns Inc
|
$0.3791 | Yes | Yes | Active | 5.1 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 5.1 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4310R-102-333LF
Bourns Inc
|
$0.3791 | Yes | Yes | Active | 33 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 33 kΩ | ISOLATED | 5 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4310R-101-222
Bourns Inc
|
$0.3844 | No | Active | 2.2 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 2.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10 | not_compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4310M-101-103
Bourns Inc
|
$0.3847 | No | No | Active | 10 kΩ | 2 % | 1.5 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4310R-101-122LF
Bourns Inc
|
$0.3881 | Yes | Yes | Active | 1.2 kΩ | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1.2 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 9 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP, 9808 | not_compliant | EAR99 | 8533.21.00.50 | Bourns | ||
|
4310R-102-221LF
Bourns Inc
|
$0.4449 | Yes | Yes | Active | 220 Ω | 2 % | 1.25 W | 9808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 220 Ω | ISOLATED | 5 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 10 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 24.99 mm | 2.16 mm | BOURNS INC | SIP-10, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.50 | Bourns |