Filter Your Search
1 - 10 of 11 results
|
DW-11-19-L-D-980-LL
Samtec Inc
|
$3.3873 | Yes | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.98 inch | 1.1 inch | 0.11 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
DW-33-13-T-D-980-LL
Samtec Inc
|
$5.9286 | Yes | Yes | Active | 66 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.98 inch | 3.3 inch | 0.11 inch | SAMTEC INC | compliant | |||||||||||||
|
DW-10-19-S-D-980-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.98 inch | 1 inch | 0.11 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
DW-10-13-S-D-980-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.98 inch | 1 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
DW-05-14-T-D-980-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.345 inch | 0.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||
|
ZSS-105-06-G-D-980-LL
Samtec Inc
|
Check for Price | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD STACKING CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.98 inch | 0.65 inch | 0.15 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
88954-980LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||
|
DW-04-19-L-D-980-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.785 inch | 0.4 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||
|
ZSS-103-06-G-D-980-LL
Samtec Inc
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD STACKING CONNECTOR | 1414VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.365 inch | 0.98 inch | 0.45 inch | 0.15 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
S1SS-10-28-T-09.80-L
Samtec Inc
|
Check for Price | Yes | Obsolete | 10 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |