Filter Your Search
1 - 2 of 2 results
|
981HE0B4WA8H01
Vishay Intertechnologies
|
$43.0884 | Yes | Yes | Active | NO | 3-WIRE INTERFACE | 0.5-4.5V | 0.5 % | THERMOPLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP 50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | 16 mA | 5.5 V | 4.5 V | CHASSIS MOUNT | CYLINDRICAL | WIRE | 25 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||
|
981HE0B4WA8H01
Vishay Spectrol
|
$46.2849 | Yes | Transferred | 3-WIRE INTERFACE | 0.5-4.5V | 0.5 % | THERMOPLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | IP50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | 16 mA | 5.5 V | 4.5 V | 125 °C | -45 °C | ROUND | WIRE | VISHAY SPECTROL | unknown | Vishay |