Filter Your Search
1 - 6 of 6 results
|
9830A12-12PNL
TE Connectivity
|
Check for Price | Active | 12 | 7.5 A | MALE | 500 Cycles | PANEL | 12 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||
|
9830A12-12PN
TE Connectivity
|
Check for Price | Active | 12 | 7.5 A | MALE | 500 Cycles | PANEL | 12 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown | ||||
|
983-0A12-12PN
TE Connectivity
|
Check for Price | Active | 12 | 7.5 A | MALE | 500 Cycles | PANEL | 12 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown | ||||
|
9830A12-12PN
TE Connectivity / Deutsch
|
Check for Price | Active | 12 | 7.5 A | MALE | 500 Cycles | PANEL | 12 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | DEUTSCH CORP | unknown | ||||
|
983-0A12-12PN-L
TE Connectivity
|
Check for Price | Active | 12 | 7.5 A | MALE | 500 Cycles | PANEL | 12 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||
|
9830A12-12PNL
TE Connectivity / Deutsch
|
Check for Price | Active | 12 | 7.5 A | MALE | 500 Cycles | PANEL | 12 | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 |