Filter Your Search
1 - 3 of 3 results
|
983-0SE10-05P9-L
TE Connectivity
|
$62.5673 | Active | 5 | 7.5 A | MALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 9 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | Gold (Au) | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | ||
|
9830SE10-05P9L
TE Connectivity / Deutsch
|
Check for Price | Active | 5 | 7.5 A | MALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 9 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | Gold (Au) | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 | |||
|
9830SE10-05P9L
TE Connectivity
|
Check for Price | Active | 5 | 7.5 A | MALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 9 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | Gold (Au) | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |