Filter Your Search
1 - 2 of 2 results
|
9830SE20-04PNL
TE Connectivity
|
Check for Price | Yes | Active | 4 | 60 A | MALE | 500 Cycles | PANEL | 20 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 60A | 1 | POLARIZED | N | 6 AWG | 12 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | ||
|
9830SE20-04PNL
TE Connectivity / Deutsch
|
Check for Price | Active | 4 | 60 A | MALE | 500 Cycles | PANEL | 20 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 60A | 1 | POLARIZED | N | 6 AWG | 12 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown |