Filter Your Search
1 - 5 of 5 results
|
9830SE16-24P6
TE Connectivity
|
Check for Price | Active | 24 | 7.5 A | MALE | 500 Cycles | PANEL | 16 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | |||||
|
9830SE16-24P6
TE Connectivity / Deutsch
|
Check for Price | Active | 24 | 7.5 A | MALE | 500 Cycles | PANEL | 16 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | |||||
|
9830SE16-24P6L
TE Connectivity
|
Check for Price | Active | 24 | 7.5 A | MALE | 500 Cycles | PANEL | 16 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | |||
|
983-0SE16-24P6A1208
TE Connectivity
|
Check for Price | Active | 24 | 7.5 A | MALE | 500 Cycles | PANEL | 16 | STAINLESS STEEL | NOT APPLICABLE | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||
|
9830SE16-24P6L
TE Connectivity / Deutsch
|
Check for Price | Active | 24 | 7.5 A | MALE | 500 Cycles | PANEL | 16 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 |