Filter Your Search
1 - 2 of 2 results
|
9836KE22-55PNL
TE Connectivity
|
Check for Price | Active | 55 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 22 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | GOLD | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||
|
9836KE22-55PNL
TE Connectivity / Deutsch
|
Check for Price | Active | 55 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 22 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | GOLD | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | EAR99 | 8536.69.40.20 |