Filter Your Search
1 - 3 of 3 results
|
9836SE24-30P8L
TE Connectivity
|
Check for Price | Active | 30 | 13 A | MALE | 500 Cycles | PANEL | 24 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 13A | 1 | POLARIZED | 8 | 16 AWG | 20 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | Gold (Au) | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | ||
|
9836SE24-30P8L
TE Connectivity / Deutsch
|
Check for Price | Active | 30 | 13 A | MALE | 500 Cycles | PANEL | 24 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 13A | 1 | POLARIZED | 8 | 16 AWG | 20 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | Gold (Au) | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | ||
|
983-6SE24-30P8-L
TE Connectivity
|
Check for Price | Active | 30 | 13 A | MALE | 500 Cycles | PANEL | 24 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 13A | 1 | POLARIZED | 8 | 16 AWG | 20 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | Gold (Au) | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown |