Filter Your Search
1 - 4 of 4 results
|
9836SE10-06S7
TE Connectivity
|
Check for Price | Active | 6 | 7.5 A | FEMALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 7 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | ||
|
9836SE10-06S7L
TE Connectivity
|
Check for Price | Active | 6 | 7.5 A | FEMALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 7 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | ||
|
9836SE10-06S7L
TE Connectivity / Deutsch
|
Check for Price | Active | 6 | 7.5 A | FEMALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 7 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | ||
|
9836SE10-06S7
TE Connectivity / Deutsch
|
Check for Price | Active | 6 | 7.5 A | FEMALE | 500 Cycles | PANEL | 10 | STAINLESS STEEL | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 7 | 20 AWG | 24 AWG | NO | NO | e4 | NO | EN | -65 °C | 260 °C | SOLID | PLUG | GOLD | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown |