Filter Your Search
1 - 8 of 8 results
|
98414-F06-10A03
Amphenol FCi
|
Check for Price | No | No | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 98414 | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (150) | COPPER ALLOY | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||
|
98414-F06-10-A03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 0.394 inch | 0.098 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||
|
98414-F06-10-A03
Amphenol FCi
|
Check for Price | No | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
98414-F06-10-A03
Amphenol Communications Solutions
|
Check for Price | No | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
98414-F06-10A03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 98414 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | COPPER ALLOY | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
98414-F06-10-A03LF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 0.394 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||
|
98414-F06-10_A03
Amphenol FCi
|
Check for Price | No | No | Active | 10 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
98414-F06-10_A03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 0.394 inch | 0.098 inch | FCI | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |