Filter Your Search
1 - 2 of 2 results
|
98414-F06-44ULF
Amphenol Communications Solutions
|
$1.4656 | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 1.732 inch | 0.098 inch | AMPHENOL ICC | LEAD FREE | 44 | compliant | EAR99 | 8536.69.40.40 | |||
|
98414-F06-44ULF
Amphenol FCi
|
$1.8794 | Yes | Yes | Active | 44 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 1.732 inch | 0.098 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |