Filter Your Search
1 - 10 of 23 results
|
98414-G06-06LF
Amphenol Communications Solutions
|
$0.4406 | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.236 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
98414-G06-06LF
Amphenol FCi
|
$0.4901 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.236 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||||||||
|
98414-G06-06ULF
Amphenol Communications Solutions
|
$0.8110 | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.236 inch | 0.098 inch | AMPHENOL ICC | LEAD FREE | 6 | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
98414-G06-06ALF
Amphenol Communications Solutions
|
$1.1115 | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.236 inch | 0.098 inch | AMPHENOL ICC | unknown | |||||||||||||||||||||
|
98414-G06-06KVLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.236 inch | 0.098 inch | AMPHENOL ICC | unknown | |||||||||||||||||||||
|
98414-G06-06UA03
Amphenol FCi
|
Check for Price | No | No | Obsolete | 6 | 2 | 2 mm | MALE | BOARD | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
98414-G06-06-A03LF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.236 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
98414-G06-06
Amphenol FCi
|
Check for Price | No | No | Obsolete | 6 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.315 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||
|
98414-G06-06A03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2 mm | MALE | BOARD | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | 98414 | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | COPPER ALLOY | NO | GENERAL PURPOSE | SOLDER | FCI | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
98414-G06-06_A03
Amphenol FCi
|
Check for Price | No | No | Obsolete | 6 | 2 | 2 mm | MALE | BOARD | GOLD (30)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |