Filter Your Search
1 - 8 of 8 results
|
98414-S06-24ULF
Amphenol FCi
|
$2.0624 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.098 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
98414-S06-24ULF
Amphenol Communications Solutions
|
$2.5050 | Yes | Active | 24 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.098 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 24 | ||||||||
|
98414-S06-24UA03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 23 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
98414-S06-24UVLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.098 inch | AMPHENOL ICC | unknown | |||||||||||||||||||
|
98414-S06-24UVA03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 23 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.098 inch | AMPHENOL ICC | unknown | ||||||||||||||||||
|
98414-S06-24U
Amphenol FCi
|
Check for Price | No | No | Obsolete | 24 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TUBE PKG | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 1.024 inch | 0.098 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||
|
98414-S06-24UA03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 23 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.945 inch | 0.098 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
98414-S06-24UA03
Amphenol FCi
|
Check for Price | No | No | Obsolete | 24 | 2 | 2 mm | MALE | BOARD | GOLD (15)/NICKEL PALLADIUM GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |