Filter Your Search
1 - 2 of 2 results
|
98423-F61-10ULF
Amphenol Communications Solutions
|
$1.3500 | Yes | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | TUBE PKG,ROHS COMPLIANT | 910VAC V | NO | 1.7514 N | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.167 inch | 0.787 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | |||
|
98423-F61-10ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | TUBE PKG,ROHS COMPLIANT | 910VAC V | NO | 1.7514 N | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.167 inch | 0.787 inch | 0.098 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |