Filter Your Search
1 - 2 of 2 results
|
98424-F52-06KLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.291 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
98424-F52-06KLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.291 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |