Filter Your Search
1 - 5 of 5 results
|
98424-G52-06UVLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.315 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
98424-G52-06UVA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.291 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
98424-G52-06ULF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TUBE PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | e3 | UL | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.291 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
98424-G52-06UA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.291 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
98424-G52-06U
Amphenol FCi
|
Check for Price | No | Obsolete | 6 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e0 | UL, CSA | -40 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.315 inch | FCI | compliant | EAR99 | 8536.69.40.40 |