Filter Your Search
1 - 2 of 2 results
|
98424-G52-18LF
Amphenol Communications Solutions
|
$0.5491 | Yes | Active | 18 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLANT,PLASTIC PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.764 inch | AMPHENOL ICC | ROHS COMPLIANT | 18 | compliant | EAR99 | 8536.69.40.40 | |||
|
98424-G52-18LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLANT,PLASTIC PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.764 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |