Filter Your Search
1 - 6 of 6 results
|
98424-S52-12ULF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TUBE PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.528 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
98424-S52-12U
Amphenol FCi
|
Check for Price | No | No | Obsolete | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.551 inch | FCI | unknown | ||||||
|
98424-S52-12UVLF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.551 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
98424-S52-12ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TUBE PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.528 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 12 | ||||||
|
98424-S52-12UVA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.528 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
98424-S52-12UA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.528 inch | FCI | compliant | EAR99 | 8536.69.40.40 |