Filter Your Search
1 - 10 of 26 results
|
98424-F52-14ULF
Amphenol Communications Solutions
|
$1.2268 | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,TUBE PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.606 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||||
|
98424-F52-14ALF
Amphenol Communications Solutions
|
$1.4600 | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | SHROUDED | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.606 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | ||||||
|
98424-F52-14CA03LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 910VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.606 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98424-F52-14KVLF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98424-F52-14C
Amphenol FCi
|
Check for Price | No | Active | 14 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e0 | UL, CSA | -40 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98424-F52-14CLF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98424-F52-14UVLF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98424-F52-14KLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.606 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
98424-F52-14AVLF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2.0066 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 900VAC V | NO | 1.7514 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL, CSA | -40 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.63 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
98424-F52-14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLANT,PLASTIC PKG | 650VAC V | NO | 1.7514 N | 1 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 0.606 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 |