Parametric results for: 98464S6108ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 98464s6108ulf
Select parts from the table below to compare.
Compare
Compare
98464-S61-08ULF
Amphenol Communications Solutions
Check for Price Yes Active 8 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15)/NICKEL PALLADIUM GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.24 inch 0.37 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT 8 compliant EAR99 8536.69.40.40
98464-S61-08ULF
Amphenol FCi
Check for Price Yes Yes Active 8 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15)/NICKEL PALLADIUM GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR TUBE PKG,ROHS COMPLIANT 650VAC V NO 1.7514 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.24 inch 0.37 inch 0.098 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40