Filter Your Search
1 - 10 of 62 results
|
PW7-9881-CB201W
RCD Components Inc
|
Check for Price | Yes | Active | 9.88 kΩ | 0.25 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 9.7 mm | 36 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PW7-9881-CT101Q
RCD Components Inc
|
Check for Price | No | Active | 9.88 kΩ | 0.25 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 9.7 mm | 36 mm | 8.9 mm | RCD COMPONENTS INC | compliant | ||||||||
|
615-9881-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 9.88 kΩ | 0.25 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 550 V | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.9 mm | 27.4 mm | 27 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
640-9881-CBQ
RCD Components Inc
|
Check for Price | No | Active | 9.88 kΩ | 0.25 % | 250 W | STUD MOUNT | Screw Ends | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.3 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
PW5-9881-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 9.88 kΩ | 0.25 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
620-9881-CBQ
RCD Components Inc
|
Check for Price | No | Active | 9.88 kΩ | 0.25 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.25 kV | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 15.5 mm | 28.8 mm | 50 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
615-9881-CBQ
RCD Components Inc
|
Check for Price | No | Active | 9.88 kΩ | 0.25 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 550 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 13.9 mm | 27.4 mm | 27 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
625-9881-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 9.88 kΩ | 0.25 % | 75 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.9 kV | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15.5 mm | 28.8 mm | 72.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
PW5-9881-CT201
RCD Components Inc
|
Check for Price | Active | 9.88 kΩ | 0.25 % | 5 W | 9138 | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PW5-9881-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 9.88 kΩ | 0.25 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |