Filter Your Search
1 - 3 of 3 results
|
99003-2N19101
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 70 mA | 79 A | SCR | SINGLE | 50 V | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94 | TO-94, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
99003-2N19101E3
Microsemi Corporation
|
Check for Price | Obsolete | 70 mA | 79 A | SCR | SINGLE | 50 V | TO-209AC | O-MUPM-H3 | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
99003-2N1910
Microsemi Corporation
|
Check for Price | Obsolete | 2.1 V | 50 kA | 5 mA | 75 mA | 70 mA | 50 V | SCR | 40 µs | 200 V/us | 3 V | 1 kA | 125 °C | -40 °C | MICROSEMI CORP | compliant | EAR99 |