Filter Your Search
1 - 5 of 5 results
|
86869-98LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | |||||
|
87039-98LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | |||||
|
72031-998LF
Amphenol Communications Solutions
|
Check for Price | Active | 33 | 7 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 6 GROUND SHIELD CONTACTS IN 2 ROW AVAILABLE, SHROUDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
87899-98LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | |||||
|
72031-998LF
Amphenol FCi
|
Check for Price | Active | 33 | 7 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | 6 GROUND SHIELD CONTACTS IN 2 ROW AVAILABLE, SHROUDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |