Filter Your Search
1 - 7 of 7 results
|
9C08052A1500JLAFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e4 | 125 °C | -55 °C | Aluminum Oxide | 2 | Tape, Paper | Nickel/Gold (Ni/Au) | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||
|
9C08052A1500JLHFT
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 150 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0805 | LASER TRIMMABLE | 70 °C | 9C08052A | YES | 150 V | e3 | 155 °C | -55 °C | Aluminum Oxide | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | CHIP, HALOGEN FREE | 8533.21.00.30 | ||
|
9C08052A1500JLPFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
9C08052A1500JLHF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
9C08052A1500JLPF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||
|
9C08052A1500JLHF6
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | TR, Blister | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||
|
9C08052A1500JLPF6
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | TR, Blister | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 |