Parametric results for: 9C12063A2941FKPFT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9c12063a2941fkpft
Select parts from the table below to compare.
Compare
Compare
9C12063A2941FKPFT
YAGEO Corporation
Check for Price Yes Yes Obsolete 2.94 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 9C LASER TRIMMABLE 70 °C RC1206 YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30