Filter Your Search
1 - 10 of 120 results
|
STU9N60M2
STMicroelectronics
|
$0.7364 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 5.5 A | 780 mΩ | 105 mJ | 0.68 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 22 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
STD9N60M6
STMicroelectronics
|
$0.9203 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2020-11-06 | ||||||||||||||||||||||||||||||||||||||||
|
STD9N60M2
STMicroelectronics
|
$0.9403 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 5.5 A | 780 mΩ | BULK: 2500 | 105 mJ | 0.68 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 22 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | |||||||||||||
|
STF9N60M2
STMicroelectronics
|
$1.0669 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||
|
SIHFS9N60A-GE3
Vishay Siliconix
|
$1.1522 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 9.2 A | 750 mΩ | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 37 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | D2PAK | 4 | |||||||||||||
|
FCP9N60N
onsemi
|
$1.1717 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 9 A | 385 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83.3 W | 27 A | SWITCHING | SILICON | 114.2 ns | 62.8 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | onsemi | 340AT | ||||||||||
|
IRFS9N60APBF
Vishay Intertechnologies
|
$1.1800 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 9.2 A | 750 mΩ | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 37 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Vishay | 3 | |||||||||||
|
STP9N60M2
STMicroelectronics
|
$1.2254 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 5.5 A | 780 mΩ | 105 mJ | 0.68 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
FQA19N60
onsemi
|
$1.3230 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 18.5 A | 380 mΩ | 1150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 74 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-3P, 3 PIN | not_compliant | EAR99 | onsemi | 340BZ | ||||||||||||||||
|
SIHD9N60E-GE3
Vishay Intertechnologies
|
$1.4625 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | 2017-03-22 |