Filter Your Search
1 - 10 of 3,255 results
|
9C02017A1782FLPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 17.8 kΩ | 1 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A2372FLPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 23.7 kΩ | 1 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A8663DLPF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 866 kΩ | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A1100DLPF7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 110 Ω | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A1870DLPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 187 Ω | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A8250DLPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 825 Ω | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A6041DLPF7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 6.04 kΩ | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A2673DLPF7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 267 kΩ | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A2673DLPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 267 kΩ | 0.5 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||
|
9C02017A14R3FLPF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 14.3 Ω | 1 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0201 | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 230 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 |