Filter Your Search
1 - 10 of 8,318 results
|
9C06031A2323FKT
YAGEO Corporation
|
Check for Price | Obsolete | 232 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
9C06031A2R70FLPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.7 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A3R32FKPFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 3.32 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A2051FKPF3
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.05 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | ||||||||
|
9C06031A9530FKAF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 953 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e4 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Nickel/Gold (Ni/Au) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A9530F
YAGEO Corporation
|
Check for Price | Obsolete | 953 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 9C06031A | 70 °C | YES | 50 V | -55 °C | RECTANGULAR PACKAGE | WRAPAROUND | PHILIPS COMPONENTS | CHIP | unknown | |||||||||||||||||||
|
9C06031AR620JMPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 620 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C06031A4751FKPF4
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.75 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | |||||||||
|
9C06031A3482FKAFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 34.8 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Nickel/Gold (Ni/Au) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C06031A6040FKPFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 604 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | LASER TRIMMABLE | 70 °C | RC0603 | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |