Filter Your Search
1 - 10 of 134 results
|
A-6373-03A222
Molex
|
$0.0911 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-403A22
Amphenol FCi
|
Check for Price | No | Obsolete | 22 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
10076801-503A22LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 9.8u inch | SOLDER | 0.19 inch | 0.112 inch | 2.2 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
77313-103A22
Amphenol FCi
|
Check for Price | No | Obsolete | 22 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
98401-803A22
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 98401 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A-4455-AB03A(228)
Molex
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 2 mΩ | 2.5 A | FEMALE | 10 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 4.9 N | 1 GΩ | POLARIZED HOUSING | 6.67 N | UL | 94V-0 | -40 °C | 80 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.305 inch | 0.31 inch | 0.296 inch | 0.26 inch | MOLEX LLC | unknown | ||||||||||||||||
|
88903-A22
Amphenol Communications Solutions
|
Check for Price | Active | 60 | 5 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
98401-403A22
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 98401 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-403A22LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 1.1 inch | 0.2 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
77313-103A22LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 1.1 inch | 0.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |